Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-50N2-200J-RC
Manufacturer Part #:

140-50N2-200J-RC

Manufacturer:

Description: Ceramic Disc Capacitors 50V 20pF NPO 5% TOL
PDF Data Sheet
 
Share |
Manufacturer: Xicon
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Capacitance: 20 pF
Tolerance: 5 %
Voltage Rating: 50 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Product: Class I General Purpose Ceramic Disc Capacitors
Series: CDR
Factory Pack Quantity: 200
Temperature Coefficient / Code: C0G (NP0)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10000
Multiples: 1
Pricing (USD)
  10,000: $0.021
  25,000: $0.017
  50,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
B57862S103F40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $5.54
TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $0.93
HCPL-4504-000E
High Speed Optocouplers 1MBd 1Ch 12mA
Avago Technologies
1: $2.31
HCPL-817-000E
Transistor Output Optocouplers 5000 Vrms 50mA
Avago Technologies
1: $0.32
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
P6KE18A
TVS Diodes - Transient Voltage Suppressors 600W 18 ...
STMicroelectronics
1: $0.29
LM4040D25ILP
Voltage & Current References 2.5-V Precision Micro ...
Texas Instruments
1: $0.86
EEU-FC1E101S
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic Electronic Components
1: $0.10
1N5237B
Zener Diodes 8.2V 0.5W Zener
Fairchild Semiconductor
1: $0.10
2N3904TFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.12
EC4A02H
DC/DC Converters 5-6W 9-18VDC 12VDC 470mA 3K ISO
Cincon
1: $15.58
RPER71H223K2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.022u ...
Murata Electronics
1: $0.38
UPW1E100MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25
FOXLF160-20
Crystals 16MHz 20pF
Fox
1: $0.45

0000000015-1209-17false