Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-50N2-120J-TB-RC
Manufacturer Part #:

140-50N2-120J-TB-RC

Manufacturer:

Description: Ceramic Disc Capacitors 50V 12pF NPO 5% Tol
Silverlight Page 2,472, Mouser Enhanced Catalog
PDF Page 2,472, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Capacitance: 12 pF
Tolerance: 5 %
Voltage Rating: 50 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Product: Class I General Purpose Ceramic Disc Capacitors
Case Diameter: 5 mm
Lead Spacing: 2.5 mm
Packaging: Ammo
Series: CDR
Factory Pack Quantity: 2000
Temperature Coefficient / Code: C0G (NP0)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Ammo Pack of 2000
  2,000: $0.022
  4,000: $0.018
  10,000: $0.014

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
SI2309CDS-T1-GE3
MOSFET 60V 1.6A 1.7W 345mohm @ 10V
Vishay/Siliconix
1: $0.25
EA DOGM162B-A
LCD Character Display Modules & Accessories STN(-) ...
ELECTRONIC ASSEMBLY
1: $11.41
MAX485CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
SN75LVDS83DGG
Bus Transmitters Flatlink
Texas Instruments
1: $5.52
MCP6024-I/SL
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Microchip Technology
1: $2.08
MCP1802T-3302I/OT
Low Dropout Regulators - LDO Hi PSRR 300 mA LDO Vi ...
Microchip Technology
1: $0.58
C1210C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $1.44
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
2N5088TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.08
K330J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 33pF 5 ...
Vishay/BC Components
1: $0.31
P160KN-0QC15B100K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
P160KN-0QC15B10K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
291-560-RC
Carbon Film Resistors - Through Hole 560ohms 0.05
Xicon
1: $0.10
140-50N5-181J-TB-RC
Ceramic Disc Capacitors 50V 180pF NPO 5% Tol
Xicon
2000: $0.05
140-50N5-271J-TB-RC
Ceramic Disc Capacitors 50V 270pF NPO 5% Tol
Xicon
2000: $0.05

0000000015-1209-17false