|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-202P6-821K-RC
Manufacturer Part #:

140-202P6-821K-RC

Manufacturer:

Description:
Ceramic Disc Capacitors 2KV 820pF Y5P 10% Tol
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Application: General Purpose
Capacitance: 820 pF
Voltage Rating DC: 2 kVDC
Dielectric: Y5P
Tolerance: 10 %
Diameter: 8.5 mm
Lead Spacing: 6.4 mm
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Termination Style: Radial
Product: Ceramic Disc Capacitors
Brand: Xicon
Class: Class 2
Dissipation Factor DF: 2.5
Lead Diameter: 0.66 mm
Operating Temperature Range: - 30 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 200
Temperature Coefficient: +/- 10 %
Type: High Voltage Class 2 Ceramic Disc Capacitors (ROHS)
Voltage Rating: 2 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-1209-17false