Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
674-512MB
Manufacturer Part #:

FLASH CARD-512

Manufacturer:

Description:
Memory Cards 512 MB COMPACT FLASH CARD
PDF Data Sheet
 
Share |
Manufacturer: Xeltek
Product Category: Memory Cards
RoHS: RoHS Compliant Details
Brand: Xeltek
Product: Compact Flash Cards
Memory Size: 512 MB
Operating Supply Voltage: 3.3 V, 5 V
Dimensions: 42.8 mm x 36.4 mm x 3.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.00

To add to a project, please Log In.


153566726 192564755 147914401