Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
674-LER-121A-110V
Manufacturer Part #:

EPROM ERASER LER-121A(110v)

Manufacturer:

Description: Erasers EPROM ERASER 12 PCS (24 PIN) 15 MINUTES
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xeltek
Product Category: Erasers
RoHS: RoHS Compliant Details
Product: EPROM Erasers
Erase Quantity: 12
Erase Time: 15 min
Operating Supply Voltage: 110 VAC
Description/Function: EPROM eraser with mechanical timer, hold 12 devices
Dimensions: 240 mm x 95 mm x 85 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 5 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CHIPMAX2
Programmers - Universal & Memory Based UNIVERSAL P ...
EETools
1: $495.00
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
TLUV5300
Standard LEDs - Through Hole Green/Red Diffused 3- ...
Vishay Semiconductors
1: $0.38
8501
Anti-Static Control Products FIELD SERVICE KIT
3M Electronic Specialty
1: $70.78
TLHK5800
Standard LEDs - Through Hole Red Clear Non-Diff
Vishay Semiconductors
1: $0.17
CCF072K20JKE36
Metal Film Resistors - Through Hole 1/4watt 2.2Koh ...
Vishay/Dale
1: $0.09


000000001