Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-750813551
Manufacturer Part #:

750813551

Manufacturer:

Description:
Audio & Signal Transformers MID-OL16 SMD Offline 1.25mH 0.80A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Frequency Range: 80 kHz to 200 kHz
Isolation Voltage: 3000 VAC
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 26.1 mm L x 17.78 mm W x 13.8 mm H
Brand: Midcom / Wurth Electronics
Current Rating: 620 mA
Height: 13.8 mm
Inductance: 1.5 mH
Length: 26.1 mm
Maximum DC Current: 620 mA
Maximum DC Resistance: 2.65 Ohms
Package / Case: 26.1 mm x 17.78 mm
Packaging: Reel
Power Rating: 10.92 W
Primary Resistance: 2.65 Ohms
Product: Transformers
Product Type: Offline Transformers
Secondary Resistance: 0.258 Ohms
Series: MID-OL16
Factory Pack Quantity: 150
Type: Surface Mount Offline Transformer for LED Lighting
Width: 17.78 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 30
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  30: $14.97
  50: $12.49
  100: $11.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 150
To purchase full reel, order in multiples of 150:
  150: $11.35
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
100279747 145532286 161858062 102901990 106889023 195837891