|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-750813530
Manufacturer Part #:

750813530

Manufacturer:

Description:
Transformers Audio & Signal MID-OL16 SMD Offline 1.50mH 0.62A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 80 kHz to 200 kHz
Inductance: 1.5 mH
Isolation Voltage: 3000 VAC
Operating Temperature Range: - 40 C to + 125 C
Product: Power
Application: ACDC Converters - Offline LED Lighting
Series: MID-OL16
Packaging: Reel
Package / Case: 26.1 mm x 17.78 mm
Length: 26.1 mm
Width: 17.78 mm
Height: 13.8 mm
Brand: Wurth Electronics Midcom
Current Rating: 620 mA
Maximum DC Current: 620 mA
Maximum DC Resistance: 2.67 Ohms
Power Rating: 11.3 W
Primary Resistance: 2.67 Ohms
Product Type: Surface Mount Offline Transformer for LED Lighting
Secondary Resistance: 0.056 Ohms
Factory Pack Quantity: 150
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 150
Multiples: 150
Pricing (USD)
Reel of 150
150:
$7.37
450:
$7.07
900:
$4.99
$4.83

To add to a project, please Log In.

100279747 106889023 102901990 145532286 161858062 195837891