|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-750340505
Manufacturer Part #:

750340505

Manufacturer:

Description:
Audio & Signal Transformers MID-UNIT NXP Offline 1.08mH 0.98Ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Frequency Range: 100 kHz
Inductance: 1.08 mH
Isolation Voltage: 4000 VAC
Operating Temperature Range: - 40 C to + 125 C
Product: Power
Application: ACDC Converters - Offline
Series: MID-UNIT
Packaging: Tray
Package / Case: 26.67 mm x 26.04 mm x 13.59 mm
Length: 26.67 mm
Width: 26.04 mm
Height: 13.59 mm
Brand: Wurth Electronics Midcom
Maximum DC Resistance: 1.2 Ohms
Power Rating: 20 W
Primary Resistance: 0.98 Ohms
Product Type: Off-Line Transformer We-Unit
Secondary Resistance: 0.24 Ohms
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ML33G Heat Sinks 30
760871333 Power Transformers 144
7508151501 Transformers Audio & Signal 61
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 43 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.04
10:
$12.02
25:
$11.41
50:
$11.26
100:
$9.94
250:
$9.20
500:
$8.83
$6.23

To add to a project, please Log In.

198827289 183358552 145532286 161858062 176090763 106889023 129527177 188492425 102901990 195837891