Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-7491199212
Manufacturer Part #:

7491199212

Manufacturer:

Description: Power Transformers WE-PoE, 13W, 2x0.55A 12V, 127uH
Silverlight Page 2,179, Mouser Enhanced Catalog
PDF Page 2,179, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Power Transformers
RoHS: RoHS Compliant Details
Power Rating: 13 W
Primary Voltage Rating: 36 V to 57 V
Secondary Voltage Rating: 12 V
Mounting Style: SMD/SMT
Length: 13.5 mm
Width: 17.75 mm
Height: 12.5 mm
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Product: Power Over Ethernet Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $12.36
  25: $9.85
  100: $8.59
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $8.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
W2SW0001C-T
RF Wireless Misc 802.11b/g SiP LGA
Wi2Wi
1: $29.35
H2019NL
Transformers Audio & Signal VOIP SGL W/SHARED CM
Pulse
1: $6.28
M64Y100KB40
Trimmer Resistors - Through Hole 3/8"SQ 10ohms Mul ...
Vishay/Spectrol
1: $1.79
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
FH12S-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS RA SMT FLIP LK A ...
Hirose Connector
1: $3.11
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
43645-0400
Headers & Wire Housings RECEPTACLE 4 POS SINGLE RO ...
Molex
1: $0.45
DS1233DZ-10+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $2.41
FDB28N30TM
MOSFET 300V N-Channel
Fairchild Semiconductor
1: $1.74
MAX921ESA+
Comparator ICs Single Comparator w/1% Precision Re ...
Maxim Integrated
1: $5.08
CS4271-CZZ
Interface - CODECs Stereo Audio CODEC 108 dB 192 k ...
Cirrus Logic
1: $5.10
7491192912
Power Transformers WE-PoE, 7W, 0.58A 12/5/3.3V, 21 ...
Wurth Electronics
1: $7.66
161-354W-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $2.08
164F36
Power Transformers SINGLE PRI HOR PC
Hammond Manufacturing
1: $8.10
164E36
Power Transformers 36V CT@.03A18V@.06A
Hammond Manufacturing
1: $7.65

115896861