|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-7460719
Manufacturer Part #:

7460719

Manufacturer:

Description:
Terminals WP-SHFU Pin-Plate 25Pin M8 Shank
Mouser Online Catalog Page 1,811, Mouser Online Catalog
PDF Page 1,811, PDF Catalog Page
7460719 Datasheet 7460719 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Screw Terminals
Type: Power Element
Stud / Tab Size: 7.94 mm
Wire Gauge: -
Termination Style: Solder
Gender: -
Insulation: Not Insulated
Color: -
Contact Plating: Tin
Contact Material: Copper
Series: WP-SHFU
Brand: Wurth Electronics
Current Rating: 250 A
Length: 24 mm
Material: Copper Zinc Lead
Mounting Method: PCB
Operating Temperature Range: - 40 C to + 135 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-FX-1001ELF Thick Film Resistors - SMD 4,543
ADS1115IDGST Analog to Digital Converters - ADC 2,654
SN65HVD232DR CAN Interface IC 17,392
SN65HVD72DR RS-485 Interface IC 22,629
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,381
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,261
MAX823SEUK+T Supervisory Circuits 3,333
C2M0080120D MOSFET 1,557
IR3899MTRPBF Voltage Regulators - Switching Regulators 5,427
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,879,363
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.59
10:
$5.35
50:
$4.86
100:
$4.38
500:
$3.89
$3.33
$3.28

To add to a project, please Log In.

139569014 176504241 143080215 172639243 167858023