Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-74477620
Manufacturer Part #:

74477620

Manufacturer:

Description: Fixed Inductors Pwr Choke Inductor 100uH 10% 1.02A
Silverlight Page 1,282, Mouser Enhanced Catalog
PDF Page 1,282, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
RoHS: RoHS Compliant Details
Inductance: 100 uH
Tolerance: 10 %
Maximum DC Current: 1.02 A
Maximum DC Resistance: 0.35 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 7 MHz
Dimensions: 9 mm W x 10 mm L x 5.4 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Case Height: 5.4 mm
Case Length: 10 mm
Case Width: 9 mm
Packaging: Reel
Product: SMD Power Inductors
Series: WE-PD2
Factory Pack Quantity: 500
Test Frequency: 1 kHz
Type: SMD Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
745 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.11
  25: $1.98
  100: $1.87
  250: $1.76
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $1.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BRC1608TR43M6
Fixed Inductors INDCTR BTM-SRF WND 0603 0.43uH 20%
Taiyo Yuden
1: $0.31
ERA-6AED274V
Thin Film Resistors - SMD 0805 270Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
ATMEGA1284P-AU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.03
ISO122JP
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.31
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
PMBF4393,215
JFET JFET N-CH 40V 100mA
NXP Semiconductors
1: $0.41
LM317S/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.32
LM5007MM
DC/DC Switching Converters
Texas Instruments
1: $2.92
STTH102A
Rectifiers 1.0 Amp 200 Volt
STMicroelectronics
1: $0.25
52610-0671
FFC & FPC Connectors VERTICAL SMT ZIF 6P FFC/FPC
Molex
1: $1.61
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
MC78L05ACHX
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.56
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
SMBJ24CA-TR
TVS Diodes - Transient Voltage Suppressors 600W 24 ...
STMicroelectronics
1: $0.40
L4940D2T5-TR
Low Dropout Regulators - LDO 5.0V 1.5A Positive
STMicroelectronics
1: $1.79
MP3H6115AC6U
Board Mount Pressure / Force Sensors SSOP INTEG 3V ...
Freescale Semiconductor
1: $13.01

153062837 139715521