|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-744776139
Manufacturer Part #:

744776139

Manufacturer:

Description:
Fixed Inductors WE-PD2 1054 39uH 1.62A .14Ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 39 uH
Tolerance: 20 %
Maximum DC Current: 1.62 A
Maximum DC Resistance: 140 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 11 MHz
Shielding: Unshielded
Termination Style: SMD/SMT
Length: 10 mm
Width: 9 mm
Height: 5.4 mm
Series: WE-PD2
Brand: Wurth Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 1 kHz
Type: SMD Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PHV-5R4H474-R Supercapacitors / Ultracapacitors 478
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.68
10:
$1.59
25:
$1.56
50:
$1.51
100:
$1.39
250:
$1.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.23
$1.16
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139715521 153062837 114556674 129527177 157506949 161858062