|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-744776047A
Manufacturer Part #:

744776047A

Manufacturer:

Description:
Fixed Inductors WE-PD2 4.7uH 20% 4A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 4 A
Maximum DC Resistance: 40 mOhms
Operating Temperature Range: - 40 C to + 105 C
Self Resonant Frequency: 40 MHz
Shielding: Unshielded
Termination Style: SMD/SMT
Height: 5.5 mm
Series: WE-PD2
Brand: Wurth Electronics
Diameter: 9.5 mm
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 800
Test Frequency: 100 kHz
Type: SMD Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP102AIDRLR Board Mount Temperature Sensors 26,766
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,661,061
ABS05-32.768KHZ-9-T Crystals 4,485
LIS2DH12TR Accelerometers 28,874
M24LR64E-RMN6T/2 RFID Transponders 404
GRM033R60J105MEA2D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,892,525
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 720,125
M24LR64E-RDW6T/2 RFID Transponders 805
GRM1555C1H100GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,800
GRM1555C1H101GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,037
Real Time Availability
Stock:
861 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 861 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.68
10:
$1.59
25:
$1.56
50:
$1.51
100:
$1.39
250:
$1.34
500:
$1.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$1.16
$1.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 139715521 153062837 161858062 114556674 157506949