|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-744773047
Manufacturer Part #:

744773047

Manufacturer:

Description:
Fixed Inductors WE-PD2 4532 4.7uH 1.82A .11Ohm
Mouser Online Catalog Page 1,329, Mouser Online Catalog
PDF Page 1,329, PDF Catalog Page
744773047 Datasheet 744773047 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 4.7 uH
Tolerance: 20 %
Maximum DC Current: 1.82 A
Maximum DC Resistance: 110 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 45 MHz
Shielding: Unshielded
Termination Style: SMD/SMT
Length: 4.5 mm
Width: 4 mm
Height: 3.2 mm
Series: WE-PD2
Brand: Wurth Electronics
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 1500
Test Frequency: 1 kHz
Type: SMD Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4460-C2A-GM RF Transceiver 11,467
TLV73333PDQNT LDO Voltage Regulators 1,340
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,587
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,596
AD9364BBCZ RF Transceiver 139
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,569
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,598
LG L29K-F2J1-24-Z Standard LEDs - SMD 28,346
5001 Circuit Board Hardware - PCB 98,732
ERJ-2RKF49R9X Thick Film Resistors - SMD 533,718
Real Time Availability
Stock:
1,819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.92
10:
$1.80
25:
$1.71
50:
$1.62
100:
$1.50
250:
$1.44
500:
$1.32
$1.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139715521 114556674 157506949 161858062 129527177 153062837