Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744771002
Manufacturer Part #:

744771002

Manufacturer:

Description: Fixed Inductors Shielded Pwr Inductr 10A 0.17Ohms 2.2uH
Silverlight Page 1,280, Mouser Enhanced Catalog
PDF Page 1,280, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
RoHS: RoHS Compliant Details
Inductance: 2.2 uH
Tolerance: 20 %
Maximum DC Current: 10 A
Maximum DC Resistance: 0.008 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 50 MHz
Dimensions: 12 mm W x 12 mm L x 6 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 12 mm x 12 mm x 6 mm
Case Height: 6 mm
Case Length: 12 mm
Case Width: 12 mm
Core Material: Ferrite
Lead Spacing: 7 mm
Packaging: Reel
Product: SMD Power Inductors
Series: WE-PD
Factory Pack Quantity: 500
Test Frequency: 1 kHz
Type: SMD Shielded Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
588 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.36
  25: $2.27
  100: $2.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.20
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
TPS40170RGYT
DC/DC Switching Controllers 4.5-60V Wide-Inp Syn P ...
Texas Instruments
1: $5.82
IRF7821TRPBF
MOSFET MOSFT 30V 13.6A 9.1mOhm 9.3nC
International Rectifier
1: $1.35
MAX700ESA+
Supervisory Circuits Power-Supply Monitor w/Reset
Maxim Integrated
1: $11.26
IRF7832TRPBF
MOSFET MOSFT 30V 20A 4mOhm 34nC
International Rectifier
1: $2.10
74LVC1G74DP,125
Flip Flops SNGL D-TYPE POSITIVE
NXP Semiconductors
1: $0.41
FDMC8200
MOSFET DUAL N-CHANNEL PowerTrench
Fairchild Semiconductor
1: $1.11
744223
Common Mode Filters / Chokes WE-SL2 Common Mode 2x ...
Wurth Electronics
1: $2.33
ASFLMB-25.000MHZ-LY-T
Standard Clock Oscillators 25MHz 10ppm -40C +85C
ABRACON
1: $2.49
37208000411
Fuses 250V .800A IEC TL LBC TR5 SL
Littelfuse
1: $0.67
ABLS-25.000MHZ-B4-F-T
Crystals 25.000MHz 30ppm -20C +70C Fund.
ABRACON
1: $0.43
7447709006
Fixed Inductors Shielded Pwr Inductr 8.4A 0.036Ohm ...
Wurth Electronics
1: $3.33
744771003
Fixed Inductors Shielded Pwr Inductr 9.25A 0.23Ohm ...
Wurth Electronics
1: $2.36
1502-3
Circuit Board Hardware - PCB TURRET TERMINAL
Keystone Electronics
1: $0.19
CGA2B2X7R1H331K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.06
VJ0805A102FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.41
F951C106MPAAQ2
Tantalum Capacitors - Solid SMD 16volts 10uF 2.2x1 ...
AVX
1: $0.56
T495D686K020ZTE070
Tantalum Capacitors - Solid SMD 20volts 68uF 10%
Kemet
1: $1.98
C5750X7S2A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $3.33

153062837 101836772