Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744770127
Manufacturer Part #:

744770127

Manufacturer:

Description: Fixed Inductors Shielded Pwr Inductr 3.7A 0.046Ohms 27uH
Silverlight Page 1,281, Mouser Enhanced Catalog
PDF Page 1,281, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
RoHS: RoHS Compliant Details
Inductance: 27 uH
Tolerance: 20 %
Maximum DC Current: 3.7 A
Maximum DC Resistance: 0.046 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 10 MHz
Dimensions: 12 mm W x 12 mm L x 8 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 12 mm x 12 mm x 8 mm
Case Height: 8 mm
Case Length: 12 mm
Case Width: 12 mm
Core Material: Ferrite
Lead Spacing: 7 mm
Packaging: Reel
Product: SMD Power Inductors
Series: WE-PD
Factory Pack Quantity: 500
Test Frequency: 1 kHz
Type: SMD Shielded Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.53
  25: $2.39
  100: $2.25
  250: $2.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.24
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
NMD050505SC
DC/DC Converters 5V to 5V 1W Twin Output
Murata Power Solutions
1: $10.52
12061C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.60
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
TPS62232DRYT
DC/DC Switching Regulators 3 MHz Ultra Small Step ...
Texas Instruments
1: $1.45
BAT46W-V-GS08
Schottky Diodes & Rectifiers 100 Volt 150mA
Vishay Semiconductors
1: $0.15
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
7914G-1-000E
Tactile Switches 17 volt 4mm SMD Gull Wing
Bourns
1: $0.95
ST3215SB32768H5HPWAA
Crystals 32.768KHz 12.5pF
AVX
1: $1.50
WSL2816R0500FEH
Current Sense Resistors - SMD 2watts .05ohms 1% No ...
Vishay/Dale
1: $1.26
BD6232HFP-TR
Motor / Motion / Ignition Controllers & Drivers H- ...
ROHM Semiconductor
1: $5.23
TPS73218DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 250mA
Texas Instruments
1: $1.33
EXB-2HV220JV
Resistor Networks & Arrays 22 OHM 5%
Panasonic Electronic Components
1: $0.35
APT1608SRCPRV
Standard LEDs - SMD RED WATER CLEAR
Kingbright
1: $0.14
EXB-28V220JX
Resistor Networks & Arrays 22 OHM 5%
Panasonic Electronic Components
1: $0.08
APG1608CGKC/T
Standard LEDs - SMD Green, Water Clear 60mcd, 571n ...
Kingbright
1: $0.20
CRCW060310R0FKEA
Thick Film Resistors - SMD 1/10watt 10ohms 1%
Vishay/Dale
1: $0.22
FCX493TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.58
BZT52C5V6S-7-F
Zener Diodes 5.6V 200mW
Diodes Inc.
1: $0.28
744771004
Fixed Inductors Shielded Pwr Inductr 8.25A 0.26Ohm ...
Wurth Electronics
1: $2.36

153062837 101836772