Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744765087A
Manufacturer Part #:

744765087A

Manufacturer:

Description: Fixed Inductors 8.7nH, 480mA DCR MAX=0.2 +/-5%
Silverlight Page 1,278, Mouser Enhanced Catalog
PDF Page 1,278, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 8.7 nH
Tolerance: 5 %
Maximum DC Current: 480 mA
Maximum DC Resistance: 0.2 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 4100 MHz
Q Minimum: 18
Dimensions: 0.55 mm W x 1 mm L x 0.5 mm H
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Case Height: 0.5 mm
Case Length: 1 mm
Case Width: 0.55 mm
Packaging: Reel
Product: Surface Mount Ceramic Inductors
Series: WE-KI
Factory Pack Quantity: 3000
Test Frequency: 250 MHz
Type: SMD Wirewound Ceramic Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,114 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.36
  25: $0.34
  100: $0.329
  250: $0.318
  500: $0.302
  1,000: $0.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.25
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XF2M-4015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.13
LIS3DHTR
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
PS04LTVA1
ESD Suppressors PS04LTV TR 10000 7"
Cooper Bussmann
1: $0.30
AP1608MGC
Standard LEDs - SMD GREEN WATER CLEAR MEGA
Kingbright
1: $0.65
FDC642P
MOSFET SSOT-6 P-CH -20V
Fairchild Semiconductor
1: $0.55
LP2989ILD-3.3/NOPB
Low Dropout Regulators - LDO 500Ma Low Noise LDO
Texas Instruments
1: $2.18
SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
ALPS
1: $0.41
DRV8833PWPR
Motor / Motion / Ignition Controllers & Drivers 2A ...
Texas Instruments
1: $2.31
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
SST25VF020B-80-4I-SAE
Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial
Microchip Technology
1: $0.80
04025A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.15
GRM1555C1H240GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ERJ-L08KF10CV
Thick Film Resistors - SMD 1206 0.10ohms 1% Tol
Panasonic Electronic Components
1: $0.84
ELJ-QF13NGF
Fixed Inductors 13nH,2% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.27
GRM1555C1H220GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
PESD12VL1BA,115
TVS Diodes - Transient Voltage Suppressors 12V BID ...
NXP Semiconductors
1: $0.40
744765122A
Fixed Inductors 22nH, 400mA DCR MAX=0.3 +/-5%
Wurth Electronics
1: $0.36
744765127A
Fixed Inductors 27nH, 400mA DCR MAX=0.298 +/-5%
Wurth Electronics
1: $0.36

117361243