Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744762215A
Manufacturer Part #:

744762215A

Manufacturer:

Description: Fixed Inductors 150nH, 800mA DCR MAX=0.22 +/-5%
Silverlight Page 1,278, Mouser Enhanced Catalog
PDF Page 1,278, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 150 nH
Tolerance: 5 %
Maximum DC Current: 800 mA
Maximum DC Resistance: 0.22 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 880 MHz
Q Minimum: 45
Dimensions: 2 mm W x 2.5 mm L x 1.6 mm H
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Case Height: 1.6 mm
Case Length: 2.5 mm
Case Width: 2 mm
Packaging: Reel
Product: Surface Mount Ceramic Inductors
Series: WE-KI
Factory Pack Quantity: 2000
Test Frequency: 100 MHz
Type: SMD Wirewound Ceramic Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,407 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  25: $0.679
  100: $0.51
  500: $0.40
  1,000: $0.305
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.305
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO7221CDR
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.56
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
TLV320AIC3204IRHBT
Interface - CODECs Very LW PWR Stereo Audio CODEC/ ...
Texas Instruments
1: $5.85
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
TRF7960RHBT
RFID Transponders Mulit-Standard High Freq RFid Re ...
Texas Instruments
1: $6.52
L3GD20
Gyroscopes MEMS 3-Axis GRYO 16-Bit Data 1.8V
STMicroelectronics
1: $6.76
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
AT25DF081A-SH-B
Flash 8M, 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $0.80
L293DD013TR
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $4.68
TMS320C5505AZCHA12
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $18.62
MSP430F2471TRGCT
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $7.20
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $2.85
DF11CZ-6DP-2V(27)
Headers & Wire Housings 6P STRT HEADER SMT,BD MNT ...
Hirose Connector
1: $1.53
74408943150
Fixed Inductors SMD Inductor WE-SPC 4938 L 15uH 1. ...
Wurth Electronics
1: $1.36
744762233A
Fixed Inductors 330nH, 500mA DCR MAX=0.9 +/-5%
Wurth Electronics
1: $0.83
9C-13.560MAAJ-T
Crystals 13.560MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.53

117361243