Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744762210A
Manufacturer Part #:

744762210A

Manufacturer:

Description: Fixed Inductors 100nH, 1000mA DCR MAX=0.18 +/-5%
Silverlight Page 1,278, Mouser Enhanced Catalog
PDF Page 1,278, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 100 nH
Tolerance: 5 %
Maximum DC Current: 1000 mA
Maximum DC Resistance: 0.18 Ohms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 1100 MHz
Q Minimum: 60
Dimensions: 2 mm W x 2.5 mm L x 1.6 mm H
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Case Height: 1.6 mm
Case Length: 2.5 mm
Case Width: 2 mm
Packaging: Reel
Product: Surface Mount Ceramic Inductors
Series: WE-KI
Factory Pack Quantity: 2000
Test Frequency: 350 MHz
Type: SMD Wirewound Ceramic Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,730 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.83
  25: $0.679
  100: $0.51
  500: $0.40
  1,000: $0.305
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.305
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F1611IPM
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr
Texas Instruments
1: $18.11
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
OPA548T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.70
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CD4013BM96
Flip Flops CMOS Dual D-Type Flip Flop
Texas Instruments
1: $0.37
UUE1E102MNS1ZD
Aluminum Electrolytic Capacitors - SMD 1000UF 25V ...
Nichicon
1: $2.86
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
640445-4
Headers & Wire Housings FRCTN LK HDR STR 4P Square ...
TE Connectivity / AMP
1: $0.21
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM224D
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.48
CRCW080510K0JNEA
Thick Film Resistors - SMD 1/8watt 10Kohms 5% 200p ...
Vishay/Dale
1: $0.07
CD4011BM96G4
Logic Gates Quad 2-In. CMOS
Texas Instruments
1: $0.43
CRCW080510R0JNEA
Thick Film Resistors - SMD 1/8watt 10ohms 5% 200pp ...
Vishay/Dale
1: $0.07
UWP1H010MCL1GB
Aluminum Electrolytic Capacitors - SMD 50volts 1uF ...
Nichicon
1: $0.45
CRCW1206240RJNEA
Thick Film Resistors - SMD 1/4watt 240ohms 5%
Vishay/Dale
1: $0.09
CRCW080522K0JNEA
Thick Film Resistors - SMD 1/8watt 22Kohms 5% 200p ...
Vishay/Dale
1: $0.07
CRCW08051K00JNEA
Thick Film Resistors - SMD 1/8watt 1Kohms 5% 200pp ...
Vishay/Dale
1: $0.07
CRCW0805220KJNEA
Thick Film Resistors - SMD 1/8watt 220Kohms 5% 200 ...
Vishay/Dale
1: $0.07
S2G-E3/52T
Rectifiers 2.0 Amp 400 Volt
Vishay Semiconductors
1: $0.52

117361243