Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-7443552280
Manufacturer Part #:

7443552280

Manufacturer:

Description: Fixed Inductors Hi Curnt Pwr Inductr 2.8uH 20% 9.5A
Silverlight Page 1,277, Mouser Enhanced Catalog
PDF Page 1,277, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
RoHS: RoHS Compliant Details
Inductance: 2.8 uH
Tolerance: 20 %
Maximum DC Current: 9.5 A
Maximum DC Resistance: 10.6 mOhms
Operating Temperature Range: - 40 C to + 155 C
Self Resonant Frequency: 46 MHz
Dimensions: 10.2 mm W x 10.5 mm L x 4 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 4 mm
Case Length: 10.5 mm
Case Width: 10.2 mm
Core Material: WE-PERM
Packaging: Reel
Product: High Current Inductors
Series: WE-HCI
Factory Pack Quantity: 800
Test Frequency: 100 kHz
Type: SMD Flat Wire High Current Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
444 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.56
  25: $2.48
Reel of 800
To purchase full reel, order in multiples of 800:
  800: $2.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HDMIULC6-2P6
TVS Diode Arrays ESD Protection
STMicroelectronics
1: $0.99
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
ST1W008S4ER1500
Memory Card Connectors MICRO SD Hinge Type LOCK/UN ...
JAE Electronics
1: $2.18
FM25V20-G
F-RAM 2Mb SPI FRAM 2V
Cypress Semiconductor
1: $20.83
ICL7662EBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $5.05
B39871B3717U410
Signal Conditioning 866.5MHz 50ohms B3717 2.1dB 6V
EPCOS
1: $1.54
N7E50-M516RB-40
Memory Card Connectors COMPACT FLASH TYPE II
3M Electronic Solutions Division
1: $3.83
CGA2B3X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.22
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
MAX961EUA+
Comparator ICs Single Comparator
Maxim Integrated
1: $7.31
LH1512BB
Solid State Relays - PCB Mount Normally Open/Close ...
Vishay Semiconductors
1: $5.50
CS8421-CZZ
Audio DSPs 32-Bit 192kHz Async Stereo SRC
Cirrus Logic
1: $6.68
EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%
Panasonic Electronic Components
1: $0.08
VS-50WQ06FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 60 Volt
Vishay Semiconductors
1: $0.75
GQM1885C1H8R2CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.43
AT32UC3A3256-CTUT
32-bit Microcontrollers - MCU 256KB, 144FFBGA Ind
Atmel
1: $17.96
PNM0603E5001BST5
Thin Film Resistors - SMD 150mW 5Kohm 0.1% 25ppm
Vishay
1: $2.52
CLC2011ISO8X
Operational Amplifiers - Op Amps R-R I/O AMP 5.3V/ ...
Cadeka Microcircuits
1: $0.47
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
67490-1225
I/O Connectors 7Ckt R/A Signal Hdr
Molex
1: $1.16

189009203 153062837