Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744242101
Manufacturer Part #:

744242101

Manufacturer:

Description: Common Mode Filters / Chokes 4Kohms, 100uH 300mA
Silverlight Page 1,280, Mouser Enhanced Catalog
PDF Page 1,280, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Inductance: 100 uH
Impedance: 4 kOhms
Tolerance: - 30 %, + 50 %
Maximum DC Current: 300 mA
Maximum DC Resistance: 0.58 Ohms
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Series: WE-SLM
Case Height: 3.3 mm
Case Length: 5 mm
Case Width: 3.3 mm
Dimensions: 3.3 mm W x 5 mm L x 3.3 mm H
Packaging: Reel
Product: Common Mode Inductors
Test Frequency: 100 kHz
Type: SMD Common Mode Line Filter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
507 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.55
  25: $2.28
  100: $2.14
  200: $1.99
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.99
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSL25121L000FEA
Current Sense Resistors - SMD 1watt .001ohms 1%
Vishay/Dale
1: $1.97
G6K-2F-DC12
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
MAX4781ETE+T
Multiplexer Switch ICs 8:1 Low Voltage Analog MUX
Maxim Integrated
1: $4.32
CDSOD323-T15C
TVS Diode Arrays TVS Diode 15VOLT
Bourns
1: $0.58
CDSOD323-T05C
TVS Diode Arrays TVS Diode 5VOLT
Bourns
1: $0.58
C1206C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.19
5650947-5
DIN 41612 Connectors PLUG 96P R/A TYPE C
TE Connectivity / AMP
1: $3.19
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
25LC640-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.80
742792097
EMI Filter Beads, Chokes & Arrays 1500ohms @ 100Mh ...
Wurth Electronics
1: $0.16
743C083102JP
Resistor Networks & Arrays 1Kohms 100V 5%
CTS Electronic Components
1: $0.12
742792093
EMI Filter Beads, Chokes & Arrays 2200ohms @ 100Mh ...
Wurth Electronics
1: $0.16
CRCW08051K50FKEA
Thick Film Resistors - SMD 1/8watt 1.5Kohms 1% 100 ...
Vishay/Dale
1: $0.08
CRCW08052K49FKEA
Thick Film Resistors - SMD 1/8watt 2.49Kohms 1% 10 ...
Vishay/Dale
1: $0.08
CRCW08053K00FKEA
Thick Film Resistors - SMD 1/8watt 3Kohms 1% 100pp ...
Vishay/Dale
1: $0.08
CRCW08054K99FKEB
Thick Film Resistors - SMD 1/8watt 4.99Kohms 1%
Vishay/Dale
1: $0.08
CRCW0805110RFKEA
Thick Film Resistors - SMD 1/8watt 110ohms 1% 100p ...
Vishay/Dale
1: $0.08
CR0805-FX-1202ELF
Thick Film Resistors - SMD 12K 1%
Bourns
1: $0.05
CRCW0805200RFKEA
Thick Film Resistors - SMD 1/8watt 200ohms 1% 100p ...
Vishay/Dale
1: $0.08

162316195