Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744233900
Manufacturer Part #:

744233900

Manufacturer:

Description: Common Mode Filters / Chokes 280mA 300mOhms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
RoHS: RoHS Compliant Details
Impedance: 90 Ohms
Tolerance: 25 %
Maximum DC Current: 280 mA
Maximum DC Resistance: 300 mOhms
Operating Temperature Range: - 40 C to + 105 C
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Series: WE-CNSW HF
Case Height: 1.1 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Dimensions: 0.85 mm W x 1.6 mm L x 1.1 mm H
Packaging: Reel
Product: Common Mode Inductors
Test Frequency: 100 MHz
Type: SMD Common Mode Line Filter High Frequency
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.60
  25: $1.35
  100: $1.18
  250: $1.12
  500: $0.994
  1,000: $0.957
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.957

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-DVID-02
Daughter Cards & OEM Boards BEAGLEBONE CAPE DVI-D ...
BeagleBoard by CircuitCo
1: $59.95
OKL-T/3-W12N-C
DC/DC Converters 12Vin 0.591-5.5Vout 3A 15W Neg Po ...
Murata Power Solutions
1: $6.20
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
DLP11SA900HL2L
Common Mode Filters / Chokes 90Ohm 20% 100MHz
Murata Electronics
1: $0.53
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.34
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
1812GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $1.25
LM4040A25IDBZR
Voltage & Current References 2.5V Precision Mcrpwr ...
Texas Instruments
1: $2.50
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
EP5368QI
Switching Converters, Regulators & Controllers 600 ...
Enpirion
1: $2.82
597-5112-407F
Standard LEDs - SMD RED DIFFUSED
Dialight
1: $0.45
782XBXC-120A
General Purpose Relays 782 Ice Cube Relay DPDT, 15 ...
Magnecraft / Schneider Electric
1: $7.96
MAX3232CPWE4
RS-232 Interface IC 3-5.5V Multichannel Line Drvr/ ...
Texas Instruments
1: $2.34

165440011 191850717