Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-7440650033
Manufacturer Part #:

7440650033

Manufacturer:

Description: Fixed Inductors 5300mA, 3.3uH DCR Max=0.02 +/-30%
Silverlight Page 1,281, Mouser Enhanced Catalog
PDF Page 1,281, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 3.3 uH
Tolerance: 30 %
Maximum DC Current: 5.3 A
Maximum DC Resistance: 20 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 55 MHz
Dimensions: 10 mm W x 10 mm L x 2.8 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2.8 mm
Case Length: 10 mm
Case Width: 10 mm
Packaging: Reel
Product: SMD Power Inductors
Series: WE-TPC
Test Frequency: 100 MHz
Type: SMD Shielded Tiny Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
824 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.56
  25: $1.47
  100: $1.41
  200: $1.34
  500: $1.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1V226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.69
44828-1162
I/O Connectors HANDYLINK RECPT 16P
Molex
1: $3.02
NDT2955
MOSFET SOT-223 P-CH ENHANCE
Fairchild Semiconductor
1: $0.52
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
GRM32ER7YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.05
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
ERJ-6BWFR020V
Thick Film Resistors - SMD 0805 0.020ohms 1% Tol
Panasonic Electronic Components
1: $0.73
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
FQD11P06TM
MOSFET TO-252 DPAK P-CH 60V
Fairchild Semiconductor
1: $0.76
FXMA108BQX
Translation - Voltage Levels Dual Supply 8-Bit Vol ...
Fairchild Semiconductor
1: $1.30
MAX4289EUT+T
Operational Amplifiers - Op Amps 1.0V uPower
Maxim Integrated
1: $1.85
MAX9814ETD+T
Microphone Preamplifiers Microphone Amplifier
Maxim Integrated
1: $1.51
83500000005
Fuse Holders Accessories CAP FOR 83100000005 FLUSH ...
Littelfuse
1: $0.81
TPS79918DRVT
Low Dropout Regulators - LDO 200mA High PSRR LDO
Texas Instruments
1: $1.40
E-TDA7396
Audio Amplifiers 45W BRIDGE AMPLIFIER
STMicroelectronics
1: $5.73
52271-0879
FFC & FPC Connectors HSG ASSY ZIF SMT 8P
Molex
1: $0.87
NC7SP57P6X
Logic Gates 2-Input Logic Gate
Fairchild Semiconductor
1: $0.13
ECH-U1H151GX5
Film Capacitors 150pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.32

000000001