Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-744025001
Manufacturer Part #:

744025001

Manufacturer:

Description: Fixed Inductors Tiny Power Inductor 1.2uH 20% 2.6A
Silverlight Page 1,283, Mouser Enhanced Catalog
PDF Page 1,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
RoHS: RoHS Compliant Details
Inductance: 1.2 uH
Tolerance: 20 %
Maximum DC Current: 2.6 A
Maximum DC Resistance: 42 mOhms
Operating Temperature Range: - 40 C to + 125 C
Self Resonant Frequency: 180 MHz
Dimensions: 2.8 mm W x 2.8 mm L x 2.8 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2.8 mm
Case Length: 2.8 mm
Case Width: 2.8 mm
Packaging: Reel
Product: SMD Power Inductors
Series: WE-TPC
Factory Pack Quantity: 1100
Test Frequency: 100 kHz
Type: SMD Shielded Tiny Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
922 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  25: $1.68
  100: $1.62
  250: $1.54
  500: $1.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1100
To purchase full reel, order in multiples of 1100:
  1,100: $1.40
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLV2372IDGKR
Operational Amplifiers - Op Amps 550-uA/Channel 3- ...
Texas Instruments
1: $1.72
INA169NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
INA333AIDRGT
Instrumentation Amplifiers Lo Pwr Prec Instr Amp
Texas Instruments
1: $4.72
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
DS1339C-33#
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $6.41
C3216X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.24
TPSD107K020R0100
Tantalum Capacitors - Solid SMD 20V 100uF 10% Tol. ...
AVX
1: $4.20
TXS0102YZPR
Translation - Voltage Levels 2B Bidirec Vltg- Leve ...
Texas Instruments
1: $0.85
PA0184NLT
Transformers Audio & Signal SMT GATE DRIVE XFMR
Pulse
1: $3.95
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
744025004
Fixed Inductors Tiny Power Inductor 4.7uH 20% 1.35 ...
Wurth Electronics
1: $1.73
3314J-1-103E
Trimmer Resistors - SMD 4mm SQ 10K
Bourns
1: $1.37
3314J-1-203E
Trimmer Resistors - SMD 4mm SQ 20K
Bourns
1: $1.37
SB160-E3/54
Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 50 Am ...
Vishay Semiconductors
1: $0.15
BLM21AF121SN1D
EMI Filter Beads, Chokes & Arrays 0805 120 OHM
Murata Electronics
1: $0.28
ERA-6AEB103V
Thin Film Resistors - SMD 0805 1/8W 10Kohms
Panasonic Electronic Components
1: $0.51
744025100
Fixed Inductors Tiny Power Inductor 10uH 20% 1A
Wurth Electronics
1: $1.73
L225J100E
Wirewound Resistors - Chassis Mount 225watt 100ohm ...
Ohmite
1: $16.63
C0805C561J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.14

153062837 179579286 133841432