|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-7427927121
Manufacturer Part #:

7427927121

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays WE-CBF 0402 SMD Bead 220Ohm 100MHz 200mA
Mouser Online Catalog Page 1,322, Mouser Online Catalog
PDF Page 1,322, PDF Catalog Page
7427927121 Datasheet 7427927121 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Impedance: 220 Ohms
Maximum DC Current: 200 mA
Tolerance: 25 %
Maximum DC Resistance: 800 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 1 mm
Width: 0.5 mm
Height: 0.5 mm
Series: WE-CBF
Packaging: Reel
Brand: Wurth Electronics
Capacitance: -
Test Frequency: 100 MHz
Type: SMD EMI Suppression Ferrite Bead WE-CBF
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMEG050V150EPDZ Schottky Diodes & Rectifiers 2,685
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,786
MMA8453QR1 Accelerometers 14,090
USB2514B-AEZC USB Interface IC 4,939
SN74ALVCH162260GR Latches 2,529
IHLP1212AEER1R0M11 Fixed Inductors 3,456
SMF9.0A TVS Diodes - Transient Voltage Suppressors 3,933
S1751-06R Circuit Board Hardware - PCB 8,496
A14422-01 Thermal Interface Products 2
Real Time Availability
Stock:
12,557 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.20
10:
$0.194
25:
$0.191
50:
$0.188
100:
$0.173
250:
$0.169
500:
$0.165
$0.15
$0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.128
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177