Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-742792664
Manufacturer Part #:

742792664

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 1000ohms @ 100Mhz Max Imp 1100, 300mA
Silverlight Page 1,200, Mouser Enhanced Catalog
PDF Page 1,200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 1000 Ohms
Maximum DC Current: 300 mA
Maximum DC Resistance: 0.6 Ohms
Tolerance: 25 %
Termination Style: SMD/SMT
Package / Case: 0603 (1608 metric)
Case Height: 0.8 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Packaging: Reel
Product: Chip Ferrite Beads
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,513 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.15
  25: $0.14
  100: $0.133
  500: $0.121
  1,000: $0.112
  2,000: $0.105
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.096
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3485MM/NOPB
DC/DC Switching Controllers HYSTERETIC PFET BUCK C ...
Texas Instruments
1: $1.26
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
LM317EMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $0.85
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM21BR61C106KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
1241150-3
Headers & Wire Housings 3P SINGLE ROW
TE Connectivity / AMP
1: $2.39
B72510T250K62
Varistors 0805 25V 80A 250pF Varistor
EPCOS
1: $0.66
BAT54CFILM
Schottky Diodes & Rectifiers 300mA 30 Volt
STMicroelectronics
1: $0.16
M24C04-WMN6TP
EEPROM EEPROM S I2C 4k
STMicroelectronics
1: $0.58
APT1608CGCK
Standard LEDs - SMD Green Water Clear 570nm 40mcd ...
Kingbright
1: $0.17
ERJ-2RKF1501X
Thick Film Resistors - SMD 0402 1.5Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
53307-2071
Board to Board & Mezzanine Connectors .8MM HDR 02X ...
Molex
1: $4.41
PCF8574PW
Interface - I/O Expanders Remote 8-Bit I/O Expande ...
Texas Instruments
1: $2.34
C322C103KDR5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
Kemet
1: $1.05
ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
B72220S0461K101
Varistors 460volts 8000A
EPCOS
1: $1.37
LA-401MD
LED Displays & Accessories LED #1 DIGIT DISP .4" C ...
ROHM Semiconductor
1: $2.00
CRCW0603240RFKEA
Thick Film Resistors - SMD 1/10watt 240ohms 1%
Vishay/Dale
1: $0.08
CRCW0603162KFKEA
Thick Film Resistors - SMD 1/10watt 162Kohms 1%
Vishay/Dale
1: $0.08

000000001