Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
710-74279215
Manufacturer Part #:

74279215

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 80ohms @ 100Mhz
Silverlight Page 1,200, Mouser Enhanced Catalog
PDF Page 1,200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 80 Ohms
Maximum DC Current: 3 mA
Maximum DC Resistance: 0.03 Ohms
Tolerance: 25 %
Termination Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206 (3216 metric)
Case Height: 1.6 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Dimensions: 1.6 mm W x 3.2 mm L x 1.6 mm H
Packaging: Reel
Product: Chip Ferrite Beads
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,334 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.243
  100: $0.232
  250: $0.188
  500: $0.169
  1,000: $0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.157
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB2514B-AEZC
USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CON ...
Microchip Technology
1: $2.82
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.64
CM2020-00TR
ESD Suppressors HDMI Port P/I Device Transmitter
ON Semiconductor
1: $1.34
BSS84,215
MOSFET P-CH DMOS 50V 130MA
NXP Semiconductors
1: $0.30
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
Si8641BD-B-IS
Isolator Interface IC Quad Ch 5.0kV Iso 150M 3/1 W ...
Silicon Labs
1: $3.43
AQY210KS
Solid State Relays - PCB Mount 120MA 350V 4PIN LAT ...
Panasonic Electric Works
1: $5.75
DRV8801PWP
Motor / Motion / Ignition Controllers & Drivers Fu ...
Texas Instruments
1: $3.37
TLV62130RGTT
DC/DC Switching Converters 4-17V 3A Step-Down Conv ...
Texas Instruments
1: $2.56
SM6T30A
TVS Diodes - Transient Voltage Suppressors 600W 30 ...
STMicroelectronics
1: $0.26
AT25DF041A-SSH-B
Flash 4M, 2.7-3.6V 70Mhz Serial Flash
Adesto Technologies
1: $1.04
47659-1000
HDMI, Displayport & DVI Connectors HDMI REC.VERTIC ...
Molex
1: $2.35
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.20
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
ABM3-24.000MHZ-B2-T
Crystals +/-20ppm 24MHZ
ABRACON
1: $1.43
74LVC1G00GW,125
Logic Gates PICOGATE 2-INPUT NAND GATE
NXP Semiconductors
1: $0.34
74HC2G126DP,125
Buffers & Line Drivers 5V 2 BUF/LN DRVR
NXP Semiconductors
1: $0.45
TLV320AIC3007IRSBT
Interface - CODECs Lo Pwr St CODEC w/ Integr Class ...
Texas Instruments
1: $6.07
74VHC595MTCX
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.56
EEE-FT0J101AR
Aluminum Electrolytic Capacitors - SMD 100uF 6.3vo ...
Panasonic Electronic Components
1: $0.31

000000001