|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-74279204
Manufacturer Part #:

74279204

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays WE-CBF 0805 SMD Bead 100MHz 600Ohm 200mA
Mouser Online Catalog Page 1,243, Mouser Online Catalog
PDF Page 1,243, PDF Catalog Page
74279204 Datasheet 74279204 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Wurth Electronics
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Impedance: 600 Ohms
Maximum DC Current: 200 mA
Tolerance: 25 %
Maximum DC Resistance: 350 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 2 mm
Width: 1.2 mm
Height: 0.9 mm
Series: WE-CBF
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: SMD EMI Suppression Ferrite Bead WE-CBF
Unit Weight: 0.000388 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS08(TE85L,Q,M) Schottky Diodes & Rectifiers 40,574
DX4R205JJAR1800 USB Connectors 8,412
XP1002000-05R Ethernet Modules 245
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,697
AD8513ARUZ Precision Amplifiers 646
TLV1117LV33DCYR LDO Voltage Regulators 12,654
HLMP-1790 Standard LEDs - Through Hole 16,791
DS1023S-100+ Delay Lines / Timing Elements 643
CRCW04021K00FKED Thick Film Resistors - SMD 679,836
NFM21CC470U1H3D Feed Through Capacitors 16,265
Real Time Availability
Stock:
4,133 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.23
10:
$0.225
25:
$0.222
50:
$0.219
100:
$0.202
250:
$0.198
500:
$0.193
$0.175
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.149
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062