|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-74270097
Manufacturer Part #:

74270097

Manufacturer:

Description:
Ferrite Toroids / Ferrite Rings WE-TOF Toroidal 64Ohm @ 25MHz
Mouser Online Catalog Page 1,242, Mouser Online Catalog
PDF Page 1,242, PDF Catalog Page
74270097 Datasheet 74270097 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: Ferrite Toroids / Ferrite Rings
RoHS: RoHS Compliant Details
Brand: Wurth Electronics
Product: Toroids
Product Type: EMI Suppression Axial Ferrite Bead
Inside Diameter: 35.5 mm
Outside Diameter: 61 mm
Outside Height: 12.7 mm
Impedance: 133 Ohms
Packaging: Bulk
Series: WE-TOF
Factory Pack Quantity: 150
Test Frequency: 100 MHz
Type: Ring Core
Unit Weight: 3.558402 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,320
142-0701-201 RF Connectors / Coaxial Connectors 18,556
28A2024-0A2 Ferrite Clamp On Cores 1,950
901-9209A RF Adapters - In Series 1,212
1269 RF Adapters - Between Series 110
T60006-L2009-W914 Ferrite Toroids / Ferrite Rings 5,108
28A3851-0A2 Ferrite Clamp On Cores 3,310
31-208-RFX RF Adapters - Tee 661
82-97-RFX RF Connectors / Coaxial Connectors 1,367
1658670-4 D-Sub Contacts 36,985
Real Time Availability
Stock:
450 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.17
10:
$4.83
50:
$4.49
100:
$4.14
500:
$3.80
$3.25
$2.99

To add to a project, please Log In.

161858062 129527177