|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-692141030100
Manufacturer Part #:

692141030100

Manufacturer:

Description:
USB Connectors WR-COM 3.0 Type A 18Pin Stacked Female
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,527, Mouser Online Catalog
PDF Page 1,527, PDF Catalog Page
692141030100 Datasheet 692141030100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type A Connectors
Gender: Female
Standard: USB 3.0
Termination Style: Through Hole
Number of Contacts: 18 Contact
Number of Ports: 2 Port
Current Rating: 1.8 A
Brand: Wurth Electronics
Color: Blue
Connector Type: Receptacle Type A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Horizontal
Mounting Style: Panel
Operating Temperature Range: - 20 C to + 85 C
Packaging: Tray
Series: WR-COM
Shell Plating: Tin
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS28CM00R-A00+T Security ICs / Authentication ICs 12,178
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,863,548
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,753
ISL8013AIRZ Voltage Regulators - Switching Regulators 3,043
MAX3232EEAE+ RS-232 Interface IC 822
WG82574L S LBA8 Ethernet ICs 2,102
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,025,475
CMJ206T-32.768KDZF-UT Crystals 15,397
46765-1001 HDMI, Displayport & DVI Connectors 4,884
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.49
10:
$5.63
25:
$5.47
50:
$5.30
100:
$4.76
250:
$4.33
500:
$3.42
$3.30
$3.17

To add to a project, please Log In.

119731226 187664426 102100837 130384806 142301091 124813070 193714150 174192588 107753859 122699307 139426286 112182318 134446766 152174287 102908931 167858023 105294891 133542889 153710006 172639243 183625030 112251026 143080215 146971714 161792071