|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
710-685119134923
Manufacturer Part #:

685119134923

Manufacturer:

Description:
HDMI, Displayport & DVI Connectors WR-COM Female HDMI 19Pin SMT Hztl
Mouser Online Catalog Page 1,527, Mouser Online Catalog
PDF Page 1,527, PDF Catalog Page
685119134923 Datasheet 685119134923 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wurth Electronics
Product Category: HDMI, Displayport & DVI Connectors
RoHS: RoHS Compliant Details
Product: HDMI
Gender: Female
Number of Positions: 19 Position
Termination Style: SMD
Mounting Style: Panel
Orientation: Horizontal
Contact Plating: Gold
Series: WR-COM
Brand: Wurth Electronics
Color: Black
Contact Material: Phosphor Bronze
Contact Rating: 0.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Operating Temperature Range: - 25 C to + 85 C
Packaging: Reel
Shell Material: Brass
Voltage Rating: 40 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPD12S016PWR Interface - Specialized 3,465
NCP3170ADR2G Voltage Regulators - Switching Regulators 80
KLDX-0202-A DC Power Connectors 35,834
LM78L05AIM/NOPB Linear Voltage Regulators 2,060
1827236-4 DIMM Connectors 227
LM2937ES-3.3/NOPB LDO Voltage Regulators 960
742792641 EMI Filter Beads, Chips & Arrays 5,195
TXS0102DCUT Translation - Voltage Levels 1,083
685119136923 HDMI, Displayport & DVI Connectors 323
PI3HDX1204-BZHE Video ICs 313
Real Time Availability
Stock:
940 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.68
10:
$2.60
25:
$2.48
50:
$2.36
100:
$2.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.87
500:
$1.75
$1.62
$1.58
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

124813070 125819314 157626997 136085024 160723798 172639243 140722888 144335420 167858023 130703056 131288154 161791938 143080215 170294136