Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
238-WM8986GECO/V
Manufacturer Part #:

WM8986GECO/V

Manufacturer:

Description: Audio Amplifiers Class D Headphone DAC + Line Out
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wolfson Microelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Class-D
Output Type: Differential
Output Power: 40 mW
THD plus Noise: - 86 dB
Operating Supply Voltage: 1.71 V to 3.6 V, 2.5 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-28
Packaging: Tube
Audio Load Resistance: 16 Ohms
Minimum Operating Temperature: - 40 C
Output Signal Type: Differential
Factory Pack Quantity: 95
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V, 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
188 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 188 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.30
  50: $2.86
  100: $2.29
  500: $2.16
  1,000: $2.03
  2,500: $1.91
  5,000: $1.84

To add to a project, please Log In.

142906899 185974183