|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
238-WM8731SEDS/V
Manufacturer Part #:

WM8731SEDS/V

Manufacturer:

Description:
Interface - CODECs Stereo Codec with H/P
Mouser Online Catalog Page 2,409, Mouser Online Catalog
PDF Page 2,409, PDF Catalog Page
WM8731SEDS/V Datasheet WM8731SEDS/V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Type: Audio CODEC, Stereo Low Power
Resolution: 24 bit
Conversion Rate: 96 kHz
Interface Type: Serial (2-Wire, 3-Wire)
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Tube
Minimum Operating Temperature: - 40 C
Product: Audio CODECs
Series: WM8731
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: - 300 mV
THD plus Noise: - 84 dB
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
238-WM8731SEDS/RV WM8731SEDS/RV Reel In Stock $4.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,135
1N5819HW-7-F Schottky Diodes & Rectifiers 129,528
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,695
MCP6002-I/SN Operational Amplifiers - Op Amps 6,227
ABLS2-8.000MHZ-D4Y-T Crystals 8,899
MCP6004-I/SL Operational Amplifiers - Op Amps 4,144
LM4040C10IDBZR Voltage References 4,314
GRM1885C1H221GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,313
C2012X5R1A225K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,590
Real Time Availability
Stock:
6,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.14
10:
$3.33
100:
$3.03
250:
$2.73
500:
$2.45
$2.06
$1.96
$1.80

To add to a project, please Log In.

121455779 198844990 117267606 147914401 167725672 123316782 140854364 142906899 106417213 115707772 121372056 185645616 187325750 197847692Alternative Packaging