Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
238-WM8716SEDS/V
Manufacturer Part #:

WM8716SEDS/V

Manufacturer:

Description: Audio D/A Converter ICs Stereo DAC (OSC)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wolfson Microelectronics
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Resolution: 24 bit
Interface Type: SPI
Conversion Rate: 192 KSPs
SNR: 112 dB
Operating Supply Voltage: 3.3 V to 5 V
Operating Temperature Range: - 25 C to + 85 C
Supply Current: 26 mA
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Tube
Number of Channels: 2
Output Voltage: 1.1 V
Series: WM8716
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.05
  50: $5.24
  100: $4.19
  500: $3.96
  1,000: $3.72
  2,500: $3.50
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
UCC28061DR
Power Factor Correction ICs Nat Interleav Trans Mo ...
Texas Instruments
1: $2.67
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
LM4562NA/NOPB
Operational Amplifiers - Op Amps DUAL HI PERF,HI F ...
Texas Instruments
1: $2.67
NME0524SC
DC/DC Converters 5V to 24V 42mA Single Output
Murata Power Solutions
1: $9.95
DS1307ZN+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
TPS71525DCKR
Low Dropout Regulators - LDO 50mA 2.5V HI LDO
Texas Instruments
1: $0.71
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
24LC512-I/SM
EEPROM 64kx8 - 2.5V
Microchip Technology
1: $1.63
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.21
AT89LS52-16AU
8-bit Microcontrollers - MCU LO-VLTG 8K ISP FLASH ...
Atmel
1: $2.15
BQ27500DRZR-V120
Battery Management Sys-Side Impedance Track Fuel G ...
Texas Instruments
1: $3.03
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
7805SR-C
DC/DC Converters 0.5A Switching Reg. +7.5-36Vdc / ...
Murata Power Solutions
1: $9.90
UPM1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.39
USP1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.40
MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
WIMA
1: $2.22

178283538 142906899 144552966