Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
238-WM8510GEDS/RV
Manufacturer Part #:

WM8510GEDS/RV

Manufacturer:

Description: Interface - CODECs VolP MONO CODEC 28-pin
Silverlight Page 2,401, Mouser Enhanced Catalog
PDF Page 2,401, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wolfson Microelectronics
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Type: VoIP Mono CODEC
Resolution: 24 bit
Conversion Rate: 48 kSPs
Interface Type: Serial (2-Wire, 3-Wire)
Number of ADCs: 1
Number of DACs: 1
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Packaging: Reel
Minimum Operating Temperature: - 25 C
Series: WM8510
SNR: 90 dB, 93 dB
Factory Pack Quantity: 2000
THD plus Noise: - 80 dB, - 84 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.94
  50: $2.65
  100: $2.12
  500: $2.00
  1,000: $1.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.77
  4,000: $1.74
  6,000: $1.73
  8,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRA74-151-R
Fixed Inductors 150uH 0.748A 0.648ohms
Coiltronics / Cooper Bussmann
1: $1.18
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
DS2502P-E48+
EPROM 1Kb Add-Only Memory
Maxim Integrated
1: $3.31
PIC32MX360F512L-80I/PT
32-bit Microcontrollers - MCU 512KB FLASH 32KB RAM ...
Microchip Technology
1: $7.69
J0026D21BNL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $8.27
PIC16F886-I/SP
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.56
53398-0571
Headers & Wire Housings VERTICAL HDR SMT 5P
Molex
1: $1.59
ENC424J600-I/PT
Peripheral Drivers & Components - PCIs 10/100 Base ...
Microchip Technology
1: $4.48
MAX3485EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
FC-135 32.7680KA-A0
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Toyocom
1: $1.16
B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Diodes Inc.
1: $1.40
P1101SCLRP
Sidacs 500A 90V
Littelfuse
1: $1.24
AT45DB081D-SSU
Flash 8M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $1.15
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
FAN2558S12X
Low Dropout Regulators - LDO 180ma LV CMOS LDO
Fairchild Semiconductor
1: $0.64
DSPIC33FJ256GP710-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $9.15
B72500D0050H160
ESD Suppressors 0603 5.6V Cerdiod CDS3C05HDMI1
EPCOS
1: $0.15
LO R976-PS-1
Standard LEDs - SMD Orange, 606nm 280mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
24AA64-I/SN
EEPROM 8kx8 - 1.8V
Microchip Technology
1: $0.48
SS24S-E3/61T
Schottky Diodes & Rectifiers 40 Volt 2.0 Amp 75 Am ...
Vishay Semiconductors
1: $0.15

167725672