|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-WSC400-S
Manufacturer Part #:

WSC400-S

Manufacturer:

Description:
Power Outlet Strips 15AMP 12' 12AWG CORD 4 OUTLETS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 4
Data Line Protection: Protected
Cord Length: 12 ft
Mounting Style: Wall
Current Rating: 15 A
Brand: Wiremold
Cable Type: Cord Type US
Packaging: Bulk
Unit Weight: 3 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NetduinoPlus2 Development Boards & Kits - ARM 130
IP-USB1(C10)S-R USB Cables / IEEE 1394 Cables 474
1584H6B1 Power Outlet Strips 13
GS06U-2P1J Wall Mount AC Adapters 67
Netduino2 Development Boards & Kits - ARM 93
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.50
5:
$44.93
10:
$43.59
25:
$40.94

To add to a project, please Log In.

167929686 156058099 106889023