Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-WSC320-S
Manufacturer Part #:

WSC320-S

Manufacturer:

Description: Power Outlet Strips 15AMP 12' 12AWG CORD 3RECPT W/2 USB PORTS
Silverlight Page 2,271, Mouser Enhanced Catalog
PDF Page 2,271, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
RoHS: In Transition
Number of Outlets: 3
Data Line Protection: Y
Cord Length: 12 ft
Mounting Style: Wall
Current Rating: 15 A
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.29
  5: $54.56
  10: $52.93
  25: $49.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GP12120F2
Sealed Lead Acid Battery 12V 12.0Ah .250" Faston t ...
CSB
1: $40.59
172-1018
Multi-Paired Cables 2.5MM 10' R/A PWR CB
Kobiconn
1: $3.79
54550-0694
FFC & FPC Connectors RA SMT ZIF TOP 6P FFC/FPC
Molex
1: $1.38
STW8Q2PA-S0-FA
High Power LEDs - White White, 3200-3700K 28lm, 10 ...
Seoul Semiconductor
1: $1.15
17462 10 S2
AC Power Cords 16AWG 13A SJT 8FT (2.5m) BLACK
Volex
1: $18.77
350050-LD01
AC Power Cords 18AWG 10' BLK SVT 3C
Qualtek
1: $5.54
WSC400-S
Power Outlet Strips 15AMP 12' 12AWG CORD 4RECEPT W ...
Wiremold
1: $46.50
54550-0994
FFC & FPC Connectors RA SMT ZIF TOP 9P FFC/FPC
Molex
1: $1.44
PS-6100F2
Sealed Lead Acid Battery 6V 12.0AH 600mA FASTON 0. ...
Power-Sonic
1: $21.57
GW5BNC15L02
LED Lighting Modules 3.5 Watt LED Module High Rend ...
Sharp Microelectronics
1: $11.03


This product is also available in:
167929686