Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-V20GB612
Manufacturer Part #:

V20GB612

Manufacturer:

Description: Power Outlet Strips 6'L 6 outlets 12" center distance
Silverlight Page 2,551, Mouser Enhanced Catalog
PDF Page 2,551, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 6
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Wall
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.60
  5: $66.73
  10: $62.44
  25: $58.83
  50: $47.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V20GB512
Power Outlet Strips 5'L 5 outlets 6" center distan ...
Wiremold
1: $44.95


This product is also available in:
000000001