|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-ULM6-6
Manufacturer Part #:

ULM6-6

Manufacturer:

Description:
Power Outlet Strips 6 Outlets 6' Cord Medical Grade
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Brand: Wiremold
Product: Power Outlet Strips
Number of Outlets: 6
Data Line Protection: Not Protected
Cord Length: 6 ft
Mounting Style: Rack
Output Voltage: 125 V
Current Rating: 15 A
Cable Type: Cord Type US
Factory Pack Quantity: 10
Unit Weight: 2.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$111.16
5:
$106.38
10:
$96.20
25:
$90.83
50:
$74.45

To add to a project, please Log In.

106889023 156058099