|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-ULM6-15
Manufacturer Part #:

ULM6-15

Manufacturer:

Description:
Power Outlet Strips 6 Outlets 15' Cord Medical Grade
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Brand: Wiremold
Product: Power Outlet Strips
Number of Outlets: 6
Data Line Protection: Not Protected
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 125 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 10
Unit Weight: 3.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0217.200MXP Cartridge Fuses 1,474
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.22
5:
$117.36
10:
$112.14
25:
$106.91
50:
$80.80

To add to a project, please Log In.

156058099 106889023 188492425