Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-ULM4-15
Manufacturer Part #:

ULM4-15

Manufacturer:

Description: Power Outlet Strips 4 Outlets 15' Cord Medical Grade
Silverlight Page 2,271, Mouser Enhanced Catalog
PDF Page 2,271, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 4
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 125 V
Current Rating: 15 A
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.75
  5: $94.51
  10: $89.75
  25: $86.68
  50: $67.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-JTAG-SWD
Sockets & Adapters ARM JTAG SWD ADAPTER ROWLEY CRO ...
Olimex Ltd.
1: $6.23


This product is also available in:
000000001