|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-ULBH6-15
Manufacturer Part #:

ULBH6-15

Manufacturer:

Description:
Power Outlet Strips 6 OUT 15' CKT BRK ALUM
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Brand: Wiremold
Data Line Protection: Not Protected
Cord Length: 15 ft
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.72
5:
$71.38
10:
$63.92
25:
$61.77
50:
$59.98

To add to a project, please Log In.

156058099 188492425 106889023