Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-ULB420-6
Manufacturer Part #:

ULB420-6

Manufacturer:

Description: Power Outlet Strips 4 OUT 6 FT. CORD ON/OFF 20A CK BK
Silverlight Page 2,271, Mouser Enhanced Catalog
PDF Page 2,271, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 4
Data Line Protection: N
Cord Length: 6 ft
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Power Rating: 2500 W
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.62
  5: $83.28
  10: $80.06
  25: $78.09
  50: $70.24

To add to a project, please Log In.


This product is also available in:
000000001