Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-TM8USBWCC6
Manufacturer Part #:

TM8USBWCC6

Manufacturer:

Description: AC Power Plugs & Receptacles 2 USB 2.1A 10.5W 15A OUTLET-WHITE
Lifecycle: New At Mouser
Silverlight Page 2,575, Mouser Enhanced Catalog
PDF Page 2,575, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
RoHS: In Transition
Product: Receptacles
Series: TM8
Current Rating: 2.1 A
Mounting Style: Wall
Color: White
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.97
  5: $21.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7T2W104K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.25
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
TAJA106K006RNJ
Tantalum Capacitors - Solid SMD 6.3volts 10uF 10%
AVX
1: $0.50
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
G5LE-1-E-DC12
General Purpose Relays Power PCB Relay SPDT 12VDC
Omron Electronics
1: $2.26
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
ZX62-AB-5PA(11)
USB Connectors MICRO AB RECEPT RA SMT BTTM MNT
Hirose Connector
1: $1.07
RAC01-12SC
Linear and Switching Power Supplies CONV AC/DC 1W ...
RECOM Power
1: $14.84
DT028ATFT-TS
TFT Displays & Accessories 2.8in TFT w/ Touch Scre ...
Displaytech
1: $30.15
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $1.84
10076529-45105EHLF
FFC & FPC Connectors 45P .5MM LOW SD CONT SIDE ENT ...
FCI
1: $0.76
SRR1260-102K
Fixed Inductors 1000uH
Bourns
1: $0.99
S3A-251510
Enclosures, Boxes, & Cases 2.5 x 1.5 x 1.0 BLK AAA ...
New Age Enclosures
1: $3.16
CR0603-FX-10R0GLF
Thick Film Resistors - SMD 10OHM 1/10WATT 1%
Bourns
1: $0.05
9905-625
Standoffs & Spacers Screw Spacer .625in Nylon Whit ...
Bivar
1: $0.10
CR0603-FX-1801ELF
Thick Film Resistors - SMD 1.8K 1% 1/10W
Bourns
1: $0.05
9504
Screws & Fasteners 3/4 4-40 STEEL FLAT
Keystone Electronics
1: $0.18
UCS2G220MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.93


This product is also available in:
000000001