Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-TM8USBNICC6
Manufacturer Part #:

TM8USBNICC6

Manufacturer:

Description: AC Power Plugs & Receptacles 2 USB 2.1A 10.5W 15A OUTLET-NICKEL
Lifecycle: New At Mouser
Silverlight Page 2,575, Mouser Enhanced Catalog
PDF Page 2,575, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
RoHS: In Transition
Product: Receptacles
Series: TM8
Current Rating: 2.1 A
Mounting Style: Wall
Color: Silver
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.74
  5: $24.15

To add to a project, please Log In.


This product is also available in:
000000001