Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-TM8USBBKCC6
Manufacturer Part #:

TM8USBBKCC6

Manufacturer:

Description: AC Power Plugs & Receptacles 2 USB 2.1A 10.5W 15A OUTLET-BLACK
Lifecycle: New At Mouser
Silverlight Page 2,575, Mouser Enhanced Catalog
PDF Page 2,575, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
RoHS: In Transition
Product: Receptacles
Series: TM8
Current Rating: 2.1 A
Mounting Style: Wall
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.97
  5: $21.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CD4011BE
Logic Gates Quad 2-Input
Texas Instruments
1: $0.25
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
2M1-SP1-T1-B1-M1QE
Toggle Switches Mini Toggle SP ON-NONE-ON
Carling Technologies
1: $3.01
160104K250D-F
Film Capacitors 250V .1uF 10%
Cornell Dubilier
1: $0.55
L100J5R0E
Wirewound Resistors - Chassis Mount 100watt 5ohm 5 ...
Ohmite
1: $10.37
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.14
AD5012UX-D70-LF
Fans 50mm 12VDC 16.5CFM
ADDA
1: $17.37
08148
Fan Cords & Accessories WIRE FORM FAN GUARD 50mm
Qualtek
1: $0.55
516-290-590
Rack & Panel Connectors CONTACT CRIMP
EDAC
1: $0.18
APV-25-12
LED Power Supplies 25.2W 12V 2.1A CV LED PS
Mean Well
1: $15.00


This product is also available in:
000000001