Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-P6
Manufacturer Part #:

P6

Manufacturer:

Description: Power Outlet Strips 6 OUT 6 FT CORD PWR STRIP PLAS.
Silverlight Page 2,271, Mouser Enhanced Catalog
PDF Page 2,271, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 6
Data Line Protection: N
Cord Length: 6 ft
Mounting Style: Keyhole
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.41
  5: $9.83
  10: $9.27
  25: $9.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0434
System-On-Modules - SOM RCM2100 RabbitCore
Rabbit Semiconductor
1: $89.00
USB-RS422-WE-1800-BT
Cable Assemblies USB to RS422 Embeded Conv Wire En ...
FTDI
1: $35.00
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
9130
Bench Top Power Supplies 0-30V/0-3A 0-5V/0-3A PROG ...
B&K Precision
1: $935.00
ECE-T2DA332FA
Aluminum Electrolytic Capacitors - Snap In 3300UF ...
Panasonic Electronic Components
1: $19.16
DME1W2P2K-F
Film Capacitors DME 100V2.2
Cornell Dubilier
1: $1.84
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
CN202J3RS215Q8
Rocker Switches & Paddle Switches DPST 16A ON-OFF ...
C&K Components
1: $2.96
RJE01-660-01
Ethernet & Telecom Connectors MODULAR JACK
Amphenol Commercial Products
1: $0.35
PS-1230
Sealed Lead Acid Battery 12V 3.4AH 170mA FASTON 0. ...
Power-Sonic
1: $29.16
PX0587
AC Power Entry Modules AC POWER SOCKET
Bulgin
1: $3.56
STD400BLK
LED Mounting Hardware .2" DIA X .40" BLACK
VCC
1: $0.19
TLP808
Power Outlet Strips 8 OUT 1220 JOULES 8' CORD
Tripp Lite
1: $25.75
OA172SAP-11-1TB
Fans Fan 172x51 115VAC Ball Term 235cfm
Orion Fans
1: $41.82
3216
Cable Mounting & Accessories .17" - .45" CABLE PG ...
Heyco
1: $1.58
481-0102
Cable Ties WHITE 3.9"
Eagle Plastic Devices
1: $0.07
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
1458
Mounting Hardware HEX NUT 15/32-32
Keystone Electronics
1: $0.30
6-103639-1
Headers & Wire Housings LTCH HDR WO SWAGE 12
TE Connectivity / AMP
1: $1.78
C-8-PC-BLACK
Enclosures, Boxes, & Cases 1.85X2.4X.93 W/PC BK
SERPAC
1: $3.99


This product is also available in:
000000001