Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-METL530
Manufacturer Part #:

METL530

Manufacturer:

Description: Power Outlet Strips 100-127 VAC 30A max L5-30P / L5-30R
Silverlight Page 2,105, Mouser Enhanced Catalog
PDF Page 2,105, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 1
Data Line Protection: N
Cord Length: 7 ft
Mounting Style: In-Line
Output Voltage: 100 V to 127 V
Current Rating: 30 A
Cable Type: Cord Type US
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $224.19
  5: $219.47
  10: $211.63
  25: $203.80
  50: $195.28

To add to a project, please Log In.


This product is also available in:
000000001