|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
681-M6BZ-15
Manufacturer Part #:

M6BZ-15

Manufacturer:

Description:
Power Outlet Strips 6 OUT 15 FT. CORD ON/OFF COMP GRA
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Brand: Wiremold
Number of Outlets: 6
Data Line Protection: Not Protected
Cord Length: 15 ft
Output Voltage: 120 V
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 3.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.05
5:
$44.16
10:
$43.36
25:
$42.56
50:
$39.07

To add to a project, please Log In.

682250009 188492425 106889023 156058099