Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
681-J60B2B20X
Manufacturer Part #:

J60B2B20X

Manufacturer:

Description: Power Outlet Strips 6 OUT 15 FT. CORD 20A CKT BRKR
Silverlight Page 2,105, Mouser Enhanced Catalog
PDF Page 2,105, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Wiremold
Product Category: Power Outlet Strips
RoHS: In Transition
Number of Outlets: 6
Data Line Protection: N
Cord Length: 15 ft
Mounting Style: Rack
Output Voltage: 120 V
Current Rating: 20 A
Cable Type: Cord Type US
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $72.57
  5: $69.10
  25: $63.38
  100: $60.47
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLT1M-C0
Cable Ties NYLON 3.9" BLACK 100
Panduit
1: $0.23
BT1M-M0
Cable Ties NYLON 4.0" 18LBS BLACK
Panduit
1: $0.23


This product is also available in:
682250008